
SOM-6867RCB-U0A2 | |
---|---|
DigiKey Part Number | 2084-SOM-6867RCB-U0A2-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6867RCB-U0A2 |
Description | SBC 2.0GHZ 4 CORE 8GB/64GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core 8GB/0GB RAM Intel Celeron J1900 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron J1900 | |
Speed | 2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | COM Express R2.1 Compact Module, Type 6 | |
Expansion Site/Bus | GPIO, LCD, LVDS, PCIe, SATA, SMBus, SPI | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | HDMI, LCD, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 304,50000 $ | 304,50 $ |
Unit Price without VAT: | 304,50000 $ |
---|---|
Unit Price with VAT: | 368,44500 $ |