
SKY-MXM-R3000-6HDA | |
|---|---|
DigiKey Part Number | 2084-SKY-MXM-R3000-6HDA-ND |
Manufacturer | |
Manufacturer Product Number | SKY-MXM-R3000-6HDA |
Description | QUADRO RTX 3000 MXM 6GB DISCRETE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express 4.133" x 3.228" (105.00mm x 82.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 4.133" x 3.228" (105.00mm x 82.00mm) |
Manufacturer Advantech Corporation | Expansion Site/Bus PCI Express |
Packaging Bulk | Video Outputs DisplayPort, HDMI |
Part Status Active | Watchdog Timer No |
Power (Watts) 80 W | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 279,22000 Kč | 37 279,22 Kč |
| Unit Price without VAT: | 37 279,22000 Kč |
|---|---|
| Unit Price with VAT: | 45 107,85620 Kč |

