PCIe NVIDIA GPU Card 3.228" x 2.755" (82.00mm x 70.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY-MXM-A2000-4SDA

DigiKey Part Number
2084-SKY-MXM-A2000-4SDA-ND
Manufacturer
Manufacturer Product Number
SKY-MXM-A2000-4SDA
Description
QUADRO A2000 MXM 4GB DISCRETE MO
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PCIe NVIDIA GPU Card 3.228" x 2.755" (82.00mm x 70.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Function
NVIDIA GPU Card
Power (Watts)
60 W
Cooling Type
-
Size / Dimension
3.228" x 2.755" (82.00mm x 70.00mm)
Form Factor
-
Expansion Site/Bus
PCIe
Video Outputs
DisplayPort, HDMI
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
0°C ~ 55°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 355,28000 Kč28 355,28 Kč
Manufacturers Standard Package
Unit Price without VAT:28 355,28000 Kč
Unit Price with VAT:34 309,88880 Kč