Unmanaged 1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-GMM-2K

DigiKey Part Number
SFP-GMM-2K-ND
Manufacturer
Manufacturer Product Number
SFP-GMM-2K
Description
TRANSCEIVER IE-SFP/1250-ED, MM13
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
SFP
Manufacturer
Advantech Corporation
SFP/XFP Ports
1 (SFP)
Packaging
Bulk
Distance
2km
Part Status
Active
Voltage - Input
3.3VDC
Type
Unmanaged
Connector Type
RJ45, LC
Configuration
Fixed + SFP
Mounting Type
Chassis Mount
Copper Ports
1
Operating Temperature
-40°C ~ 85°C
Copper Type
10/100/1000
Base Product Number
Fiber Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 049,27000 Kč1 049,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 049,27000 Kč
Unit Price with VAT:1 269,61670 Kč