
SFP-FTX-RJ45I-AE | |
|---|---|
DigiKey Part Number | 2084-SFP-FTX-RJ45I-AE-ND |
Manufacturer | |
Manufacturer Product Number | SFP-FTX-RJ45I-AE |
Description | TXRX SFP 100MBPS ETHERNET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 100Mbps |
Manufacturer Advantech Corporation | Applications Ethernet |
Packaging Box | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 887,09000 Kč | 1 887,09 Kč |
| Unit Price without VAT: | 1 887,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 283,37890 Kč |

