RSB-3730CQ-XNA1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB-3730WQ-XDA1E

DigiKey Part Number
2084-RSB-3730WQ-XDA1E-ND
Manufacturer
Manufacturer Product Number
RSB-3730WQ-XDA1E
Description
SBC 1.8GHZ 4 CORE 64GB/4GB RAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 4 Core 64GB/2GB RAM ARM Cortex-A53
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Core Processor
ARM Cortex-A53
Speed
1.8GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
3.937" x 2.835" (99.99mm x 72.00mm)
Form Factor
2.5" SBC
Expansion Site/Bus
Audio, CAN, GPIO, I2C, mPCIe, MIPI
RAM Capacity/Installed
64GB/2GB
Storage Interface
eMMC/SD
Video Outputs
DSI, HDMI, LVDS, MIPI-DSI
Ethernet
10/100/1000 Mbps (1)
USB
USB 2.0 Type-A (5), USB OTG (1)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 144,50000 Kč6 144,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6 144,50000 Kč
Unit Price with VAT:7 434,84500 Kč