12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-ICR2-US

DigiKey Part Number
2084-RPS-ICR2-US-ND
Manufacturer
Manufacturer Product Number
RPS-ICR2-US
Description
POWER SUPPLY, ICR2, 12V/1A, 6-PI
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Manufacturer
Advantech Corporation
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Rectangular, 6 Position
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
2.52" L x 1.77" W x 1.18" H (64.0mm x 45.0mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, IECEE, KC, PSE, RCM, SAA, S-MARK, UKCA
Voltage - Output
12V
Standard Number
62368-1
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1659,76000 Kč659,76 Kč
Manufacturers Standard Package
Unit Price without VAT:659,76000 Kč
Unit Price with VAT:798,30960 Kč