
PCM-9375FZ2-J0A3 | |
|---|---|
DigiKey Part Number | 2084-PCM-9375FZ2-J0A3-ND |
Manufacturer | |
Manufacturer Product Number | PCM-9375FZ2-J0A3 |
Description | SBC 500MHZ 1 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 500MHz 1 Core 1GB/0GB RAM AMD Geode LX800 |
Datasheet | Datasheet |
Category | Expansion Site/Bus PC/104 |
Manufacturer Advantech Corporation | RAM Capacity/Installed 1GB/0GB |
Series | Storage Interface CompactFlash, IDE, Floppy |
Packaging Bulk | Video Outputs LCD, LVDS, TTL, VGA |
Part Status Active | Ethernet 10/100 Mbps (2) |
Core Processor AMD Geode LX800 | USB USB 2.0 (4) |
Speed 500MHz | RS-232 (422, 485) 1 |
Number of Cores 1 | Watchdog Timer Yes |
Power (Watts) 3.36W | Operating Temperature -40°C ~ 85°C |
Size / Dimension 5.750" x 4.020" (146.05mm x 102.10mm) | Base Product Number |
Form Factor 3.5" SBC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 255,69000 Kč | 12 255,69 Kč |
| Unit Price without VAT: | 12 255,69000 Kč |
|---|---|
| Unit Price with VAT: | 14 829,38490 Kč |

