
PCM-9365NZ24GS8A1E | |
|---|---|
DigiKey Part Number | PCM-9365NZ24GS8A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCM-9365NZ24GS8A1E |
Description | SBC 1.83GHZ 4 CORE 4GB/4GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.83GHz 4 Core 4GB/4GB RAM Intel Celeron N2930 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe, PCI-104 |
Manufacturer Advantech Corporation | RAM Capacity/Installed 4GB/4GB |
Series | Storage Interface SATA, mSATA |
Packaging Bulk | Video Outputs DirectX11, DVI, HDMI, LVDS, Multi-Display, OpenGL, OpenCL, VGA |
Part Status Active | Ethernet 10/100/1000 Mbps |
Core Processor Intel Celeron N2930 | USB USB 2.0 (5), USB 3.0 (1) |
Speed 1.83GHz | RS-232 (422, 485) 4 |
Number of Cores 4 | Digital I/O Lines 8 |
Cooling Type Heat Sink | Watchdog Timer Yes |
Size / Dimension 5.700" x 4.000" (144.78mm x 101.60mm) | Operating Temperature 0°C ~ 60°C |
Form Factor PC/104 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 071,70000 Kč | 21 071,70 Kč |
| Unit Price without VAT: | 21 071,70000 Kč |
|---|---|
| Unit Price with VAT: | 25 496,75700 Kč |

