
PCM-3365N-S8A2 | |
|---|---|
DigiKey Part Number | 2084-PCM-3365N-S8A2-ND |
Manufacturer | |
Manufacturer Product Number | PCM-3365N-S8A2 |
Description | SBC 2.16GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.83GHz 4 Core 8GB/0GB RAM Intel Celeron N2930 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron N2930 | |
Speed | 1.83GHz | |
Number of Cores | 4 | |
Power (Watts) | 4.42W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.780" x 3.543" (96.00mm x 90.00mm) | |
Form Factor | PC/104-Plus | |
Expansion Site/Bus | mPCIe, PCI, PC/104 | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | Flash, mSATA, SATA | |
Video Outputs | DirectX11, DVI, HDMI, LVDS, Multi-Display, OpenGL, OpenCL, VGA | |
Ethernet | 10/100/1000 Mbps, GbE | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | HDMI Cable | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 465,41000 Kč | 10 465,41 Kč |
| Unit Price without VAT: | 10 465,41000 Kč |
|---|---|
| Unit Price with VAT: | 12 663,14610 Kč |


