D-Sub Cable Assembly HPDB68 6.56' (2.00m) to Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL-10168H-2E

DigiKey Part Number
2084-PCL-10168H-2E-ND
Manufacturer
Manufacturer Product Number
PCL-10168H-2E
Description
CABLE ASSY HPDB68 SHLD 2M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HPDB68 6.56' (2.00m) to Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
1st Connector
-
2nd Connector
-
Type
HPDB68
Number of Positions
68
Length
6.56' (2.00m)
Shielding
Shielded
Color
-
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 623,70000 Kč2 623,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 623,70000 Kč
Unit Price with VAT:3 174,67700 Kč