



PCIE-1761H-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1761H-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1761H-AE |
Description | 8-CH RELAY & 8-CH IDI PCIE CARD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PCIe Communication Card 6.614" x 3.937" (168.00mm x 100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 6.614" x 3.937" (168.00mm x 100.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 328,96000 Kč | 3 328,96 Kč |
| Unit Price without VAT: | 3 328,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 028,04160 Kč |



