



PCIE-1730-BE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1730-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1730-BE |
Description | 32CH ISO. DIO AND 32CH TTL DIO P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCIe Digital I/O 6.614" x 3.937" (168.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-1730-BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Digital I/O | |
Cooling Type | - | |
Size / Dimension | 6.614" x 3.937" (168.00mm x 100.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | 32 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 931,02000 Kč | 4 931,02 Kč |
| Unit Price without VAT: | 4 931,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 966,53420 Kč |

