
PCI-1762-BE | |
|---|---|
DigiKey Part Number | 2084-PCI-1762-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1762-BE |
Description | CARD PCI 16CH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DAQ Device PCI D-Sub |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | - | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | D-Sub | |
Number of Inputs and Type | 16 - Digital | |
Input Range | 3 ~ 50V | |
Input Resolution | - | |
Number of Outputs and Type | 16 - Relay | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 971,32000 Kč | 5 971,32 Kč |
| Unit Price without VAT: | 5 971,32000 Kč |
|---|---|
| Unit Price with VAT: | 7 225,29720 Kč |


