
PCI-1753-CE | |
|---|---|
DigiKey Part Number | 2084-PCI-1753-CE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1753-CE |
Description | CARD PCI 96CH DGTL INPUT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DAQ Device PCI SCSI |
Datasheet | Datasheet |
EDA/CAD Models | PCI-1753-CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | - | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | SCSI | |
Number of Inputs and Type | 96 - Digital | |
Input Range | 0.8 ~ 2V | |
Input Resolution | 8 Bits | |
Number of Outputs and Type | 96 - Digital | |
Output Range | 0.8 ~ 2V | |
Output Resolution | 8 Bits | |
Bidirectional Channels | 96 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 501,48000 Kč | 5 501,48 Kč |
| Unit Price without VAT: | 5 501,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 656,79080 Kč |

