
PCI-1747U-AE | |
|---|---|
DigiKey Part Number | 2084-PCI-1747U-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1747U-AE |
Description | 250K, 16BIT, 64CH HIGH-RESOLUTIO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PCI Communication Card 6.889" x 3.937" (175.00mm x 100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 6.889" x 3.937" (175.00mm x 100.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | 64:0 | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 048,28000 Kč | 17 048,28 Kč |
| Unit Price without VAT: | 17 048,28000 Kč |
|---|---|
| Unit Price with VAT: | 20 628,41880 Kč |

