PCI Communication Card 6.875" x 4.199" (174.65mm x 106.67mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI-1622B-DE

DigiKey Part Number
2084-PCI-1622B-DE-ND
Manufacturer
Manufacturer Product Number
PCI-1622B-DE
Description
8-PORT RS-232/422/485 UPCI COMM.
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
PCI Communication Card 6.875" x 4.199" (174.65mm x 106.67mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Communication Card
Cooling Type
-
Size / Dimension
6.875" x 4.199" (174.65mm x 106.67mm)
Form Factor
-
Expansion Site/Bus
PCI
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
8
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-10°C ~ 60°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 942,43000 Kč5 942,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 942,43000 Kč
Unit Price with VAT:7 190,34030 Kč