
PCI-1620B-DE | |
|---|---|
DigiKey Part Number | 2084-PCI-1620B-DE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1620B-DE |
Description | 8-PORT RS-232 PCI COMM. CARD WIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PCI Communication Card 6.875" x 4.199" (174.65mm x 106.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 6.875" x 4.199" (174.65mm x 106.67mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 8 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -10°C ~ 60°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 018,52000 Kč | 5 018,52 Kč |
| Unit Price without VAT: | 5 018,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 072,40920 Kč |

