
PCE-5B05-02A1E | |
|---|---|
DigiKey Part Number | PCE-5B05-02A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCE-5B05-02A1E |
Description | BACKPLANE 5 CHANNEL COMPACTPCI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Backplane 5 Channel CompactPCI® Connector Spacing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Panel Units | - | |
Number of Channels | 5 | |
Interface | CompactPCI® | |
Connector Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 725,59000 Kč | 2 725,59 Kč |
| Unit Price without VAT: | 2 725,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 297,96390 Kč |

