
PCA-TPM-00B1E | |
|---|---|
DigiKey Part Number | 2084-PCA-TPM-00B1E-ND |
Manufacturer | |
Manufacturer Product Number | PCA-TPM-00B1E |
Description | TPM MOD BY LPC FOR CPU CARDS 2.0 |
Customer Reference | |
Detailed Description | Module Trusted Platform Module Compliant with TCG 2.0 Specification and TCG Software Stack 2.0 via LPC Connector on CPU Card |
Datasheet | Datasheet |
EDA/CAD Models | PCA-TPM-00B1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Module | |
Specifications | Trusted Platform Module Compliant with TCG 2.0 Specification and TCG Software Stack 2.0 via LPC Connector on CPU Card | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,90000 Kč | 1 070,90 Kč |
| Unit Price without VAT: | 1 070,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,78900 Kč |


