Image for PAX-324-C2F-HAS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAX-324-C2F-HAS

DigiKey Part Number
2084-PAX-324-C2F-HAS-ND
Manufacturer
Manufacturer Product Number
PAX-324-C2F-HAS
Description
MONITOR 24.00" 10 PT MULT-TCH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
24.00" (609.60mm) 10 Point Multi-Touch DP, DVI, HDMI, USB Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Touchscreen
10 Point Multi-Touch
Interface
DP, DVI, HDMI, USB
Dot Pixels
1920 x 1200
Diagonal Screen Size
24.00" (609.60mm)
Backlight
-
Graphics Color
Red, Green, Blue (RGB)
Display Mode
-
Display Type
TFT LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132 531,40000 Kč132 531,40 Kč
Manufacturers Standard Package
Unit Price without VAT:132 531,40000 Kč
Unit Price with VAT:160 362,99400 Kč