
OPT1J-AE | |
|---|---|
DigiKey Part Number | OPT1J-AE-ND |
Manufacturer | |
Manufacturer Product Number | OPT1J-AE |
Description | CBL ASY D-SUB 9P M TO RJ45 0.98' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to RJ45, 8p8c 0.98' (300.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to RJ45, 8p8c | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,37000 Kč | 302,37 Kč |
| Unit Price without VAT: | 302,37000 Kč |
|---|---|
| Unit Price with VAT: | 365,86770 Kč |

