
NMC-6002-02FSA1 | |
|---|---|
DigiKey Part Number | 2084-NMC-6002-02FSA1-ND |
Manufacturer | |
Manufacturer Product Number | NMC-6002-02FSA1 |
Description | MELLANOX CONNECTX-5, 2 PORTS 100 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PCIe Network Card 6.877" x 5.889" (174.70mm x 149.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Network Card | |
Cooling Type | - | |
Size / Dimension | 6.877" x 5.889" (174.70mm x 149.60mm) | |
Form Factor | PCIe | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 40°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 117,34000 Kč | 48 117,34 Kč |
| Unit Price without VAT: | 48 117,34000 Kč |
|---|---|
| Unit Price with VAT: | 58 221,98140 Kč |

