
MIO-3260L-S8A1E | |
|---|---|
DigiKey Part Number  | MIO-3260L-S8A1E-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MIO-3260L-S8A1E  | 
Description  | SBC 1.83GHZ 4 CORE 8GB/0GB RAM  | 
Customer Reference  | |
Detailed Description  | Single Board Computer 1.83GHz 4 Core 8GB/0GB RAM Intel Celeron N2930  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Advantech Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Core Processor  | Intel Celeron N2930  | |
Speed  | 1.83GHz  | |
Number of Cores  | 4  | |
Power (Watts)  | 5.08W  | |
Cooling Type  | Heat Sink  | |
Size / Dimension  | 3.900" x 2.800" (99.60mm x 71.12mm)  | |
Form Factor  | Pico-ITX  | |
Expansion Site/Bus  | mPCIe, MIOe  | |
RAM Capacity/Installed  | 8GB/0GB  | |
Storage Interface  | SATA, mSATA  | |
Video Outputs  | DP, HDMI, LVDS, VGA  | |
Ethernet  | 10/100/1000 Mbps  | |
USB  | USB 2.0 (4)  | |
RS-232 (422, 485)  | 2  | |
Digital I/O Lines  | -  | |
Analog Input:Output  | -  | |
Watchdog Timer  | Yes  | |
Contents  | -  | |
Operating Temperature  | 0°C ~ 60°C  | |
Base Product Number  | 

