
MIO-2375C7PX-Q4A1 | |
|---|---|
DigiKey Part Number | 2084-MIO-2375C7PX-Q4A1-ND |
Manufacturer | |
Manufacturer Product Number | MIO-2375C7PX-Q4A1 |
Description | SBC 4.4GHZ 4 CORE 32GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 4.4GHz 4 Core 32GB/0GB RAM Intel Core i7-1185GRE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i7-1185GRE | |
Speed | 4.4GHz | |
Number of Cores | 4 | |
Power (Watts) | 15W | |
Cooling Type | Fan | |
Size / Dimension | 3.900" x 2.800" (99.06mm x 71.12mm) | |
Form Factor | Pico-ITX, SBC | |
Expansion Site/Bus | I2C, M.2, PCIe, SMBus | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | M.2, SATA III | |
Video Outputs | DP, eDP, HDMI, LCD, MIPI-DSI, Multi-Display, VGA | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (2), USB 3.2 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 4 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 273,17000 Kč | 58 273,17 Kč |
| Unit Price without VAT: | 58 273,17000 Kč |
|---|---|
| Unit Price with VAT: | 70 510,53570 Kč |


