cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIO-2263J-U0A2

DigiKey Part Number
2084-MIO-2263J-U0A2-ND
Manufacturer
Manufacturer Product Number
MIO-2263J-U0A2
Description
SBC 2.0GHZ 4 CORE 8GB/0GB RAM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Celeron J1900
Speed
2.0GHz
Number of Cores
4
Power (Watts)
10.59W
Cooling Type
Heat Sink
Size / Dimension
3.937" x 2.834" (100.00mm x 72.00mm)
Form Factor
Pico-ITX, SBC
Expansion Site/Bus
mPCIe, MIOe
RAM Capacity/Installed
8GB/0GB
Storage Interface
mSATA, SATA
Video Outputs
DirectX11, DP, HDMI, LVDS, Mini Display Port, VGA
Ethernet
10/100/1000 Mbps, RJ45
USB
USB 2.0 (3), USB 3.0 (1)
RS-232 (422, 485)
2
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 908,92000 Kč8 908,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8 908,92000 Kč
Unit Price with VAT:10 779,79320 Kč