Single Board Computer 6 Core 4GB/4GB RAM ARM Cortex-A57, NVIDIA TX2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 6 Core 4GB/4GB RAM ARM Cortex-A57, NVIDIA TX2
Advantech Edge AI Platform - MIC-720AI

MIC-720AI-00A1

DigiKey Part Number
2084-MIC-720AI-00A1-ND
Manufacturer
Manufacturer Product Number
MIC-720AI-00A1
Description
SBC 6 CORE 8GB/32GB RAM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Board Computer 6 Core 4GB/4GB RAM ARM Cortex-A57, NVIDIA TX2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Core Processor
ARM Cortex-A57, NVIDIA TX2
Speed
-
Number of Cores
6
Power (Watts)
-
Cooling Type
-
Size / Dimension
5.790" x 4.650" (147.06mm x 118.11mm)
Form Factor
-
Expansion Site/Bus
mSATA
RAM Capacity/Installed
4GB/4GB
Storage Interface
mSATA
Video Outputs
HDMI
Ethernet
10/100/1000 Mbps, RJ45
USB
USB 2.0 (1), USB 3.0 (2)
RS-232 (422, 485)
0
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142 258,48000 Kč42 258,48 Kč
Manufacturers Standard Package
Unit Price without VAT:42 258,48000 Kč
Unit Price with VAT:51 132,76080 Kč