
MIC-713S-ON3A1 | |
|---|---|
DigiKey Part Number | 2084-MIC-713S-ON3A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-713S-ON3A1 |
Description | MIC-713S ORIN NANO 8GB SOLUTION |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A78AE Supports M.2 LPDDR5 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A78AE | |
Storage | Supports M.2 | |
Memory | LPDDR5 (8GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe, PCIe, SIM | |
Features | Micro SD Card Slot | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | VESA Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 164,90000 Kč | 27 164,90 Kč |
| Unit Price without VAT: | 27 164,90000 Kč |
|---|---|
| Unit Price with VAT: | 32 869,52900 Kč |

