DAQ Device Screw Terminal HDMI, RJ45, USB (2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAQ Device Screw Terminal HDMI, RJ45, USB (2)
MIC-1816R-AE-VIEW-B
Machine Condition Monitoring and Predictive Maintenance Solution

MIC-1816R-AE

DigiKey Part Number
2084-MIC-1816R-AE-ND
Manufacturer
Manufacturer Product Number
MIC-1816R-AE
Description
DAQ DEVICE SCREW TERMINAL
Customer Reference
Detailed Description
DAQ Device Screw Terminal HDMI, RJ45, USB (2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Function
-
Type
DAQ Device
Bus Connection
Screw Terminal
Front Connection
HDMI, RJ45, USB (2)
Number of Inputs and Type
8 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
10 - Analog (2), Digital (8)
Output Range
5 ~ 40V
Output Resolution
16 Bits
Counter/Timers
2
Sampling Rate (Per Second)
5M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
143 191,84000 Kč43 191,84 Kč
Manufacturers Standard Package
Unit Price without VAT:43 191,84000 Kč
Unit Price with VAT:52 262,12640 Kč