



MIC-1816-U0A1E | |
|---|---|
DigiKey Part Number | 2084-MIC-1816-U0A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIC-1816-U0A1E |
Description | DAQ DEVICE MULTI I/O SCREW TERM |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device Screw Terminal HDMI, RJ45 (2), USB (4), VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | Screw Terminal | |
Front Connection | HDMI, RJ45 (2), USB (4), VGA | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 Differential), 16 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 8 - Digital | |
Output Range | 5 ~ 40V | |
Output Resolution | 16 Bits | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 5M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 524,66000 Kč | 38 524,66 Kč |
| Unit Price without VAT: | 38 524,66000 Kč |
|---|---|
| Unit Price with VAT: | 46 614,83860 Kč |

