
IMC-712-AC-EU | |
|---|---|
DigiKey Part Number | 2084-IMC-712-AC-EU-ND |
Manufacturer | |
Manufacturer Product Number | IMC-712-AC-EU |
Description | GT730 2G PCIEX16 DVI+HDMI+VGA LO |
Customer Reference | |
Detailed Description | Managed Copper Ports SFP/XFP Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Managed | |
Configuration | Modular - Rack | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | SNMP Manageable | |
Distance | - | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 393,89000 Kč | 6 393,89 Kč |
| Unit Price without VAT: | 6 393,89000 Kč |
|---|---|
| Unit Price with VAT: | 7 736,60690 Kč |

