Managed Copper Ports SFP/XFP Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC-711-AC-EU

DigiKey Part Number
2084-IMC-711-AC-EU-ND
Manufacturer
Manufacturer Product Number
IMC-711-AC-EU
Description
GT730 2G PCIEX16 DVI+HDMI+VGA LO
Customer Reference
Detailed Description
Managed Copper Ports SFP/XFP Ports
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Managed
Configuration
Modular - Rack
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
SNMP Manageable
Distance
-
MTU
-
Voltage - Input
100 ~ 240VAC
Connector Type
-
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 976,47000 Kč2 976,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 976,47000 Kč
Unit Price with VAT:3 601,52870 Kč