
IMC-574I-SFP-PS-A | |
|---|---|
DigiKey Part Number | 2084-IMC-574I-SFP-PS-A-ND |
Manufacturer | |
Manufacturer Product Number | IMC-574I-SFP-PS-A |
Description | GT730 2G PCIEX16 DVI+HDMI+VGA LO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Managed 2 Copper Ports 10/100/1000 2 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Managed | |
Configuration | Fixed + SFP | |
Copper Ports | 2 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
Features | SNMP Manageable | |
Distance | Varies | |
MTU | Jumbo | |
Voltage - Input | 48V | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail, Wall Mount | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 149,59000 Kč | 10 149,59 Kč |
| Unit Price without VAT: | 10 149,59000 Kč |
|---|---|
| Unit Price with VAT: | 12 281,00390 Kč |

