



IMC-370I-SM-PS-A | |
|---|---|
DigiKey Part Number | 2084-IMC-370I-SM-PS-A-ND |
Manufacturer | |
Manufacturer Product Number | IMC-370I-SM-PS-A |
Description | MMC SINGLE 1310NM 15KM SC ADAP |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 15km | |
MTU | 10240 | |
Voltage - Input | 100 ~ 240VAC, 7 ~ 50VDC | |
Connector Type | SC | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 891,66000 Kč | 10 891,66 Kč |
| Unit Price without VAT: | 10 891,66000 Kč |
|---|---|
| Unit Price with VAT: | 13 178,90860 Kč |

