IMC-350I-SFP-PS-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 11
Unit Price: 503,95000 Kč
Datasheet
1 Copper Ports 10/100 1 SFP/XFP Ports SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Copper Ports 10/100 1 SFP/XFP Ports SFP
IMC-350I-SFP-PS-A
IMC-350I-SFP-PS-A

IMC-350I-SFP-PS-A

DigiKey Part Number
2084-IMC-350I-SFP-PS-A-ND
Manufacturer
Manufacturer Product Number
IMC-350I-SFP-PS-A
Description
GT730 2G PCIEX16 DVI+HDMI+VGA LO
Customer Reference
Detailed Description
1 Copper Ports 10/100 1 SFP/XFP Ports SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
-
Configuration
Fixed + SFP
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
Features
LFPT
Distance
Varies
MTU
Jumbo
Voltage - Input
7V ~ 50V
Connector Type
SFP
Mounting Type
-
Ingress Protection
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes