15.00" (381.00mm) 5 Wire Resistive DVI, RS-232, USB, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00" (381.00mm) 5 Wire Resistive DVI, RS-232, USB, VGA Monitor
IDS-3215R-40XGA1E
IDS-3215R-40XGA1E

IDS-3215R-40XGA1E

DigiKey Part Number
IDS-3215R-40XGA1E-ND
Manufacturer
Manufacturer Product Number
IDS-3215R-40XGA1E
Description
MONITOR 15.00" 5 WIRE RESISTIVE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15.00" (381.00mm) 5 Wire Resistive DVI, RS-232, USB, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
DVI, RS-232, USB, VGA
Manufacturer
Advantech Corporation
Dot Pixels
1024 x 768
Series
Diagonal Screen Size
15.00" (381.00mm)
Packaging
Bulk
Backlight
LED
Part Status
Active
Display Type
LCD
Touchscreen
5 Wire Resistive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 493,20000 Kč9 493,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9 493,20000 Kč
Unit Price with VAT:11 486,77200 Kč