IDP31-215WPK2HIC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDP31-215WPK2HIC1

DigiKey Part Number
2084-IDP31-215WPK2HIC1-ND
Manufacturer
Manufacturer Product Number
IDP31-215WPK2HIC1
Description
21.5" 1200N, IP65 FHD PROFLAT MO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
21.50" (546.10mm) Capacitive DVI, HDMI, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Touchscreen
Capacitive
Interface
DVI, HDMI, VGA
Dot Pixels
1920 x 1080
Diagonal Screen Size
21.50" (546.10mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 393,82000 Kč17 393,82 Kč
Manufacturers Standard Package
Unit Price without VAT:17 393,82000 Kč
Unit Price with VAT:21 046,52220 Kč