
IDK-1107WP-50WSA1 | |
|---|---|
DigiKey Part Number | 2084-IDK-1107WP-50WSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDK-1107WP-50WSA1 |
Description | 7" 1024x600, 500N, W/PCAP TS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) LCD - Monochrome LVDS 7" (177.80mm) 1024 x 600 (WSVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 164.00mm W x 103.00mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 (WSVGA) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 670,87000 Kč | 3 670,87 Kč |
| Unit Price without VAT: | 3 670,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 441,75270 Kč |

