
IDK-1105R-50VGA1E | |
---|---|
DigiKey Part Number | IDK-1105R-50VGA1E-ND |
Manufacturer | |
Manufacturer Product Number | IDK-1105R-50VGA1E |
Description | GRAPHIC DISPLAY LCD - 5.7" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Reflective LCD - Monochrome LVDS 5.7" (144.78mm) 640 x 480 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | Reflective | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 116.20mm W x 87.40mm H | |
Backlight | LED | |
Dot Pixels | 640 x 480 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | - | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 163,04000 Kč | 3 163,04 Kč |
Unit Price without VAT: | 3 163,04000 Kč |
---|---|
Unit Price with VAT: | 3 827,27840 Kč |