
IDAQ-784-A | |
|---|---|
DigiKey Part Number | 2084-IDAQ-784-A-ND |
Manufacturer | |
Manufacturer Product Number | IDAQ-784-A |
Description | 4-CH COUNTER & ENCODER IDAQ MODU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Modular Systems D-Sub |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Modular Systems | |
Bus Connection | - | |
Front Connection | D-Sub | |
Number of Inputs and Type | 4 - Analog | |
Input Range | 0.8 ~ 2.8V | |
Input Resolution | 32 Bits | |
Number of Outputs and Type | 4 - Analog | |
Output Range | 0.4 ~ 4V | |
Output Resolution | 32 Bits | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 596,09000 Kč | 9 596,09 Kč |
| Unit Price without VAT: | 9 596,09000 Kč |
|---|---|
| Unit Price with VAT: | 11 611,26890 Kč |

