
ICR-3231 | |
|---|---|
DigiKey Part Number | 2084-ICR-3231-ND |
Manufacturer | |
Manufacturer Product Number | ICR-3231 |
Description | EMEA cat4,2xETH,1xRS232,1xRS485, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G EDGE, GPRS, HSPA+, LTE, UMTS Gateway/Router EMEA Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | EDGE, GPRS, HSPA+, LTE, UMTS | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | 2.5W | |
Data Rate (Max) | 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 198,85000 Kč | 9 198,85 Kč |
| Unit Price without VAT: | 9 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 11 130,60850 Kč |


