802.11a/b/g/-c, LTE Gateway Ethernet, RS-232, RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR-3201W

DigiKey Part Number
2084-ICR-3201W-ND
Manufacturer
Manufacturer Product Number
ICR-3201W
Description
GLOBAL LAN,2XETH,1XRS232,1XRS485
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.11a/b/g/-c, LTE Gateway Ethernet, RS-232, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11a/b/g/-c, LTE
Frequency
2.4GHz, 2.495GHz, 5.15GHz, 5.825GHz
Applications
General Purpose
Interface
Ethernet, RS-232, RS-485
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 570,39000 Kč10 570,39 Kč
Manufacturers Standard Package
Unit Price without VAT:10 570,39000 Kč
Unit Price with VAT:12 790,17190 Kč