ICR-1601G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR-1601G

DigiKey Part Number
2084-ICR-1601G-ND
Manufacturer
Manufacturer Product Number
ICR-1601G
Description
INDUSTRIAL CELLULAR ROUTER,GPS,E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4G/3G/2G EDGE, GPRS, LTE, WCDMA Router EMEA Ethernet, RJ45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
EDGE, GPRS, LTE, WCDMA
Frequency
800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ45
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 639,56000 Kč6 639,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6 639,56000 Kč
Unit Price with VAT:8 033,86760 Kč