
FPM-817S-R6AE | |
|---|---|
DigiKey Part Number | 2084-FPM-817S-R6AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-817S-R6AE |
Description | MONITOR 17.00" 5 WIRE RESISTIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.00" (431.80mm) 5 Wire Resistive Display Port, USB, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | FPM-817S-R6AE Models |
Category | Interface Display Port, USB, VGA |
Manufacturer Advantech Corporation | Dot Pixels 1280 x 1024 |
Series | Diagonal Screen Size 17.00" (431.80mm) |
Packaging Box | Backlight LED |
Part Status Active | Display Type TFT LCD |
Touchscreen 5 Wire Resistive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 533,15000 Kč | 25 533,15 Kč |
| Unit Price without VAT: | 25 533,15000 Kč |
|---|---|
| Unit Price with VAT: | 30 895,11150 Kč |

