
FPM-715W-P9AE | |
|---|---|
DigiKey Part Number | 2084-FPM-715W-P9AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-715W-P9AE |
Description | MONITOR 15.60" CAP 1920 X 1080 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.60" (396.24mm) Capacitive DP, HDMI, USB, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | FPM-715W-P9AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DP, HDMI, USB, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 15.60" (396.24mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 016,79000 Kč | 28 016,79 Kč |
| Unit Price without VAT: | 28 016,79000 Kč |
|---|---|
| Unit Price with VAT: | 33 900,31590 Kč |


