21.50" (546.10mm) Capacitive HDMI, USB Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.50" (546.10mm) Capacitive HDMI, USB Monitor
FPM-221W-P4AE

FPM-221W-P4AE

DigiKey Part Number
2084-FPM-221W-P4AE-ND
Manufacturer
Manufacturer Product Number
FPM-221W-P4AE
Description
MONITOR 21.50" CAP 1920 X 1080
Customer Reference
Detailed Description
21.50" (546.10mm) Capacitive HDMI, USB Monitor
Datasheet
 Datasheet
EDA/CAD Models
FPM-221W-P4AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Touchscreen
Capacitive
Interface
HDMI, USB
Dot Pixels
1920 x 1080
Diagonal Screen Size
21.50" (546.10mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 315,68000 Kč24 315,68 Kč
Manufacturers Standard Package
Unit Price without VAT:24 315,68000 Kč
Unit Price with VAT:29 421,97280 Kč