



FPM-219-R9AE | |
|---|---|
DigiKey Part Number | 2084-FPM-219-R9AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-219-R9AE |
Description | MONITOR 19.00" RESISTIVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.00" (482.60mm) Resistive DP, HDMI, USB, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | FPM-219-R9AE Models |
Category | Interface DP, HDMI, USB, VGA |
Manufacturer Advantech Corporation | Dot Pixels 1280 x 1024 |
Series | Diagonal Screen Size 19.00" (482.60mm) |
Packaging Box | Backlight LED |
Part Status Active | Display Type TFT - Color |
Touchscreen Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 832,73000 Kč | 23 832,73 Kč |
| Unit Price without VAT: | 23 832,73000 Kč |
|---|---|
| Unit Price with VAT: | 28 837,60330 Kč |

