
FPM-215W-P4BE | |
|---|---|
DigiKey Part Number | 2084-FPM-215W-P4BE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-215W-P4BE |
Description | MONITOR 15.60" CAP 1920 X 1080 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.60" (396.24mm) Capacitive HDMI, USB Monitor |
Datasheet | Datasheet |
EDA/CAD Models | FPM-215W-P4BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | HDMI, USB | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 15.60" (396.24mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 377,97000 Kč | 25 377,97 Kč |
| Unit Price without VAT: | 25 377,97000 Kč |
|---|---|
| Unit Price with VAT: | 30 707,34370 Kč |




