


FPM-215W-P1AE | |
|---|---|
DigiKey Part Number | 2084-FPM-215W-P1AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-215W-P1AE |
Description | MONITOR 15.60" CAP 1366 X 768 |
Customer Reference | |
Detailed Description | 15.60" (396.24mm) Capacitive HDMI, USB Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Touchscreen | Capacitive | |
Interface | HDMI, USB | |
Dot Pixels | 1366 x 768 | |
Diagonal Screen Size | 15.60" (396.24mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 578,04000 Kč | 20 578,04 Kč |
| Unit Price without VAT: | 20 578,04000 Kč |
|---|---|
| Unit Price with VAT: | 24 899,42840 Kč |

