ESRP-PCS-ADAM6750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESRP-PCS-ADAM6750
Advantech ADAM-6700 Series | Datasheet Preview
Powering Edge Intelligence WISE- EdgeLink Introduction

ESRP-PCS-ADAM6750

DigiKey Part Number
2084-ESRP-PCS-ADAM6750-ND
Manufacturer
Manufacturer Product Number
ESRP-PCS-ADAM6750
Description
12DI/12DO INTELLIGENT I/O GATEWA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EDGE Gateway RJ-45, RS-485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
EDGE
Frequency
3kHz, 1GHz
Applications
General Purpose
Interface
RJ-45, RS-485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 434,74000 Kč8 434,74 Kč
Manufacturers Standard Package
Unit Price without VAT:8 434,74000 Kč
Unit Price with VAT:10 206,03540 Kč